Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM5K2E02ABD25

MPU AM5K2Ex RISC 32-Bit 1250MHz 1.35V/1.5V/1.8V/3.3V 1089-Pin FC-BGA

$ 140.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5K2E02ABD25.

Texas Instruments

Datasheet252 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet252 pages11 years ago
Datasheet275 pages12 years ago
Datasheet272 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5K2E02ABD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 140.92
$ 185.745
$ 185.745
Stock
171,935
168,683
168,683
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
1089
1089
1089
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
1.25 GHz
1.25 GHz
Interface
-
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6QP6AVT1AA
MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
Texas InstrumentsAM3715CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA

Descriptions

Descriptions of Texas Instruments AM5K2E02ABD25 provided by its distributors.

MPU AM5K2Ex RISC 32-Bit 1250MHz 1.35V/1.5V/1.8V/3.3V 1089-Pin FC-BGA
SOC MPU KEYSTONE II 1089FCBGA / SOC AM5K2Ex ARM Cortex A15 28nm 1089-Pin FCBGA Tray
USB 3.0 (2) 1.25GHz L1/L2/L3 CACHE,RAM,ROM 2 1.25GHz 32KB 1.35V,1.5V,1.8V,3.3V EBI,EMI,I2C,PCIe,SPI,TSIP,UART,USIM 1Gbps 32bit ARM® Cortex®-A15 network PBGA-1089 SMD mount 27mm*27mm*2.88mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.