Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM5718AABCXQ1

MPU AM5718 Sitara RISC 32-Bit 28nm (CMOS) 1500MHz 1.35V/1.5V/1.8V/3.3V 760-Pin FCBGA Tray
$ 75.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5718AABCXQ1.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments AM5718AABCXQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.025
$ 64.409
$ 64.409
Stock
140,921
300,555
300,555
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AM5718AABCXQ1 provided by its distributors.

MPU AM5718 Sitara RISC 32-Bit 28nm (CMOS) 1500MHz 1.35V/1.5V/1.8V/3.3V 760-Pin FCBGA Tray
MPU AM571x RISC 32bit 28nm Automotive 760-Pin FCBGA Tray
Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 125
RISC Microprocessor, 1500MHz, CMOS, PBGA760
USB 2.0 (1),USB 3.0 (1) 1.5GHz SATA 3Gbps (1) L1/L2/L3 CACHE,RAM 1 1.71V 1.89V 1.5GHz,750MHz 32KB,32KB 1.8V,3.3V 1-Wire,CAN,EBI,EMI,HDQ,I2C,MMC,McASP,McSPI,PCIe,QSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 FCBGA-760 SMD mount 2.96mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.