Texas Instruments AM5708BCBDJR

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA T/R
$ 43.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5708BCBDJR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.82%

CAD Models

Download Texas Instruments AM5708BCBDJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.789
$ 57.855
$ 57.855
Stock
168,380
185,483
185,483
Authorized Distributors
0
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
538
538
538
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5708BCBDJR.

Descriptions

Descriptions of Texas Instruments AM5708BCBDJR provided by its distributors.

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA T/R
Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP 0 to 90
IC MCU 32BIT 256KB FLASH 108BGA
USB 2.0 (2),USB 3.0 (2) 667MHz L1/L2/L3 CACHE,RAM 1 1GHz 32KB,32KB 1.35V,1.5V,1.8V,3.3V 1 Wire,CAN,HDQ,I2C,MMC,McASP,QSPI,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 ARM® Cortex®-M4,C66x FCBGA-538 SMD mount,glue mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.