Texas Instruments AM5708BCBDJA

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA Tray
$ 63.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5708BCBDJA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5708BCBDJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.03
$ 58.81
$ 58.81
Stock
167,129
188,022
188,022
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
538
538
538
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5708BCBDJA.

Descriptions

Descriptions of Texas Instruments AM5708BCBDJA provided by its distributors.

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA Tray
MPU AM570x RISC 32bit 28nm 1GHz 538-Pin FCBGA Tray
USB 2.0 (2),USB 3.0 (2) 667MHz L1/L2/L3 CACHE,RAM 1 1.89V,3.465V 1GHz 32KB,32KB 1.35V,1.5V,1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McASP,QSPI,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 ARM® Cortex®-M4,C66x FCBGA-538 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.