Texas Instruments AM5708BCBDJEAR

Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105
$ 48.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5708BCBDJEAR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5708BCBDJEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.766
$ 58.27
$ 58.27
Stock
168,266
181,696
181,696
Authorized Distributors
0
3
3
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5708BCBDJEAR.

Descriptions

Descriptions of Texas Instruments AM5708BCBDJEAR provided by its distributors.

Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105
IC MPU SITARA 667MHZ 538FCBGA
MICROCONTROLLER ARM CORTEX
USB 2.0 (2),USB 3.0 (2) 667MHz L1/L2/L3 CACHE,RAM 1 1GHz 32KB,32KB 1.35V,1.5V,1.8V,3.3V CAN,I2C,SPI,UART,USB 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 FCBGA-538 SMD mount,glue mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.