Texas Instruments AM5708BCBDJ

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA Tray
$ 58.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5708BCBDJ.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5708BCBDJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.81
$ 63.03
$ 63.03
Stock
165,412
166,693
166,693
Authorized Distributors
1
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
538
538
538
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5708BCBDJ.

Descriptions

Descriptions of Texas Instruments AM5708BCBDJ provided by its distributors.

MPU Arm Cortex-A15 RISC 32-Bit 1000MHz 538-Ball FCBGA Tray
MPU AM570x RISC 32bit 28nm 1GHz 538-Pin FCBGA Tray
USB 2.0 (2),USB 3.0 (2) 667MHz L1/L2/L3 CACHE,RAM 1 1GHz 32KB,32KB 1.35V,1.5V,1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McASP,QSPI,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 ARM® Cortex®-M4,C66x FCBGA-538 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.