Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM4372BZDNA80

Aegis 1.3 .8G Ext Temp / Mpu AM437X Risc 32 Bit 800MHZ 491-PIN Nfbga Tray
$ 12.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4372BZDNA80.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.78%

CAD Models

Download Texas Instruments AM4372BZDNA80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.514
$ 12.79
$ 12.79
Stock
339,274
228,632
228,632
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
491
491
491
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
800 MHz
800 MHz
Interface
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM4372BZDNA80.

Descriptions

Descriptions of Texas Instruments AM4372BZDNA80 provided by its distributors.

AEGIS 1.3 .8G EXT TEMP / MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray
Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105
Clock Multiplexer 8-OUT 28-Pin VQFN EP T/R
USB 2.0 + PHY (2) 800MHz L1/L2/L3 CACHE,RAM,ROM 1 1.89V,3.465V 800MHz 32KB 1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McASP,QSPI,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A9 multimedia;NEON™ SIMD BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.