Texas Instruments AM3703CBCD100

IC Mpu Sitara 1.0GHZ 515FCBGA / Mpu AM37X Risc 32 Bit 45NM 1GHZ 515-PIN Pop-fcbga
$ 33.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBCD100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3703CBCD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.263
$ 44.388
$ 44.388
Stock
122,502
159,308
159,308
Authorized Distributors
2
2
2
Case/Package
-
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3703CUSD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3715CUSD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3715CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray

Descriptions

Descriptions of Texas Instruments AM3703CBCD100 provided by its distributors.

IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90
USB 2.0 (4) 1GHz L1/L2 CACHE,RAM,ROM 1 1.71V 1.91V 1GHz 32KB 1.8V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-515 SMD mount 720μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.