Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3352BZCZA60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZA60.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+2.72%

CAD Models

Download Texas Instruments AM3352BZCZA60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 10.6
$ 10.6
Stock
334,939
482,222
482,222
Authorized Distributors
2
2
2
Case/Package
-
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3354BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3357BZCZD60
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
Texas InstrumentsAM3358BZCZ60
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS

Descriptions

Descriptions of Texas Instruments AM3352BZCZA60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
SITARA PROCESSOR RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA324
Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 324NFBGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105
IC MPU SITARA 600MHZ 324NFBGA "ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 324-NFBGA (15x15)"
USB 2.0 + PHY, 600MHz, L1/L2/L3 Cache, RAM, ROM, 910mV, 1.144V, 32KB, 1.8V/3.3V, CAN, I2C, MMC, McASP, McSPI, SD, SDIO, UART 10Mbps/100Mbps/1Gbps, 32-bit ARM Cortex-A8, NEON SIMD, BGA, SMD, 1.4mm H
MPU, CORTEX-A8, 32BIT, 600MHZ, NFBGA-324; Gamme de produit: Sitara Family AM335x Series Microprocessors; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 324Broche(s); Type de b
MPU, CORTEX-A8, 32BIT, 600MHZ, NFBGA-324; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:NFBGA; Supply Voltage Min:912mV; Supply Voltage Max:1.378V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; CPU Speed:600MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCZA60 .
  • AM3352BZCZA60.