Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS31MJB

Quadruple Differential Line Driver 16-CDIP -55 to 125
$ 80.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31MJB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments AM26LS31MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.801
$ 1.053
$ 1.053
Stock
76,106
617,274
617,274
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas Instruments5962-7802301MEA
Quadruple Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas Instruments5962-9164001QEA
Quadruple Differential Line Receiver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments AM26LS31MJB provided by its distributors.

Quadruple Differential Line Driver 16-CDIP -55 to 125
IC DRIVER 4/0 16CDIP 4/0 Driver RS422 16-CDIP
Quad Transmitter RS-422 16-Pin CDIP Tube
Complementary Output Line Driver
QUADRUPLE DIFFERENTIAL LINE DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.