Texas Instruments AM26C32CDRG4

EAR99 Tape and Reel Receiver COMMERCIAL interface driver 5.5V 15mA 141.690917mg 27ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32CDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments AM26C32CDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.701
Stock
182,998
603,809
603,809
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments AM26C32CDRG4 provided by its distributors.

EAR99 Tape and Reel Receiver COMMERCIAL interface driver 5.5V 15mA 141.690917mg 27ns
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Quad Receiver RS-422 16-Pin SOIC T/R
IC QUAD DIFF LINE RCVR 16-SOIC
RS422/RS485 Transceiver IC; No. of Receivers:4; Supply Current:15mA; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.