Texas Instruments AM26C31IDG4

Quadruple differential line driver 16-SOIC -40 to 85
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-3.17%

CAD Models

Download Texas Instruments AM26C31IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.59
$ 0.59
Stock
180,145
1,845,731
1,845,731
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
-
-
Interface
-
RS-422
RS-422
Number of Drivers
4
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26C31CD
Quad Differential Line Drvr/Lin Interfac Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C31CD.
Texas InstrumentsAM26C31CDR
Quadruple differential line driver 16-SOIC 0 to 70
Texas InstrumentsAM26C31CDE4
Quadruple differential line driver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26C31IDG4 provided by its distributors.

Quadruple differential line driver 16-SOIC -40 to 85
Quad Transmitter RS-422 16-Pin SOIC Tube
RS-422 LINE DRIVER, 5.5V, SOIC-16
IC QUAD DIFF LINE DRVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -AM26C31IDG4