Texas Instruments AM1707BZKB4

AM1707 Arm Microprocessor | IC Mpu Sitara 456MHZ 256BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707BZKB4.

Texas Instruments

Datasheet200 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet195 pages14 years ago
Datasheet200 pages13 years ago
Datasheet195 pages14 years ago
Datasheet199 pages15 years ago
Technical Drawing2 pages16 years ago

Factory Futures

CAD Models

Download Texas Instruments AM1707BZKB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.22
$ 13.22
Stock
144,470
141,391
141,391
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
I2C, SPI, UART
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707BZKB4.

Descriptions

Descriptions of Texas Instruments AM1707BZKB4 provided by its distributors.

AM1707 ARM Microprocessor | IC MPU SITARA 456MHZ 256BGA
MPU AM17x RISC 32-Bit 456MHz 3.3V 256-Pin BGA
Sitara Processor 256-BGA 0 to 90
Microprocessors - MPU ARM MicroProc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.