Texas Instruments AFE5807ZCF

8-channel analog front end with passive CW mixer for ultrasound 135-NFBGA 0 to 85
$ 99.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5807ZCF.

Texas Instruments

Datasheet74 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages14 years ago
Datasheet70 pages14 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages19 years ago

HQonline

Inventory History

3 month trend:
-20.55%

CAD Models

Download Texas Instruments AFE5807ZCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAFE5804ZCF
3.15V~3.47V,5V 50Msps 12bit 101mW 8 12 1.7V~1.9V BGA SMD mount 15mm*9mm*1.26mm
Texas InstrumentsAFE5805ZCF
8-channel low noise analog front end for ultrasound 135-NFBGA 0 to 70
Texas InstrumentsAFE5808AZCF
Fully-Integrated, 8-Channel Ultrasound Analog Front End With Passive CW Mixer 135-NFBGA 0 to 85
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
Analog DevicesADSP-BF533SBBZ500
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Analog DevicesADSP-BF532SBBCZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments AFE5807ZCF provided by its distributors.

8-channel analog front end with passive CW mixer for ultrasound 135-NFBGA 0 to 85
1.7V~1.9V,3.15V~3.6V,5V 80Msps(Max) 14bit 117mW 8 12 1.7V~1.9V BGA SMD mount 15mm*9mm*1.26mm
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 135; Package Code: BGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.