Texas Instruments AFE5804ZCF

3.15V~3.47V,5V 50Msps 12bit 101mW 8 12 1.7V~1.9V BGA SMD mount 15mm*9mm*1.26mm
$ 91.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5804ZCF.

Texas Instruments

Datasheet63 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

iiiC

Inventory History

3 month trend:
-12.96%

CAD Models

Download Texas Instruments AFE5804ZCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE5804ZCF.

Related Parts

Texas InstrumentsAFE5807ZCF
8-channel analog front end with passive CW mixer for ultrasound 135-NFBGA 0 to 85
Texas InstrumentsAFE5805ZCF
8-channel low noise analog front end for ultrasound 135-NFBGA 0 to 70
Texas InstrumentsPCI1510ZGU
PCI1510 ACTIVE (Last Updated: 6days ago) Tray PCI interface controller 3.3V 5V 1.4mm 70C
Analog DevicesADDI7015BBCZ
IC VIDEO SGNL PROC 105CSPBGA / Video Processor IC Serial 105-CSPBGA (8x8) Package
Analog DevicesADSP-BF533SBBZ500
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Analog DevicesADSP-BF532SBBCZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments AFE5804ZCF provided by its distributors.

3.15V~3.47V,5V 50Msps 12bit 101mW 8 12 1.7V~1.9V BGA SMD mount 15mm*9mm*1.26mm
8-channel analog front end for ultrasound 135-NFBGA 0 to 70
FULLY-INTEGRATED, 8-CHANNEL ANALOG FRONT-END FOR ULTRASOUND 0.89nV/√Hz, 12-Bit, 40MSPS, 101mW/Channel | IC AFE 8 CHAN 12BIT 135NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.