Analog Devices ADDI7015BBCZ

IC VIDEO SGNL PROC 105CSPBGA / Video Processor IC Serial 105-CSPBGA (8x8) Package
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDI7015BBCZ.

Newark

Datasheet2 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago

element14 APAC

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9920ABBCZ
12-Bit CCD Signal Processor with V-Driver and Precision Timing Generator
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9923ABBCZRL
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Texas InstrumentsTLV320AIC33IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320AIC3106IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320AIC3106IZQE
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 80BGA

Descriptions

Descriptions of Analog Devices ADDI7015BBCZ provided by its distributors.

IC VIDEO SGNL PROC 105CSPBGA / Video Processor IC Serial 105-CSPBGA (8x8) Package
Signal Processor Tray ADDI7015 Surface Mount video processing unit 65Msps 8mm 1.8V 2B
AFE General Purpose 1ADC 16bit 1.8V 105-Pin CSP-BGA Tray
ANALOG DEVICES ADDI7015BBCZCCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105
The ADDI7015 is a highly integrated, quad-channel, CCD signal processor for high speed digital imaging applications. Each channel is specified at pixel rates of up to 60 MHz and consists of a complete analog front end (AFE) with ADC conversion. The Precision Timing™ core allows adjustment of the correlated double sampler (CDS) and sample-and-hold amplifier (SHA) clocks with 260 ps resolution at 60 MHz operation. There are eight independent horizontal clock outputs to support a variety of CCD timing requirements. The ADDI7015 also contains programmable ISATG for vertical timing generation. Each analog front end includes black level clamping, a CDS, a VGA, and a 60 MSPS 16-bit analog-to-digital converter (ADC). Operation is programmed using a 4-wire serial interface. Packaged in a space-saving, 8 mm × 8 mm, CSP_BGA, the ADDI7015 is specified over an operating temperature range of −25°C to +85°C. APPLICATIONS Industrial cameras Surveillance cameras Medical imaging Professional photography

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated