Texas Instruments AFE5803ZCF

Fully Integrated, 8-Channel Ultrasound Analog Front End 135-NFBGA 0 to 85
$ 97.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5803ZCF.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages13 years ago
Datasheet52 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+99.56%

CAD Models

Download Texas Instruments AFE5803ZCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE5803ZCF.

Related Parts

Texas InstrumentsAFE5805ZCF
8-channel low noise analog front end for ultrasound 135-NFBGA 0 to 70
Texas InstrumentsAFE5804ZCF
3.15V~3.47V,5V 50Msps 12bit 101mW 8 12 1.7V~1.9V BGA SMD mount 15mm*9mm*1.26mm
Texas InstrumentsAFE5808AZCF
Fully-Integrated, 8-Channel Ultrasound Analog Front End With Passive CW Mixer 135-NFBGA 0 to 85
Analog DevicesADDI7015BBCZ
IC VIDEO SGNL PROC 105CSPBGA / Video Processor IC Serial 105-CSPBGA (8x8) Package
Analog DevicesADSP-BF533SBBZ500
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Analog DevicesADSP-BF532SBBCZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments AFE5803ZCF provided by its distributors.

Fully Integrated, 8-Channel Ultrasound Analog Front End 135-NFBGA 0 to 85
1.7V~1.9V,3.15V~3.6V,5V 65Msps(Max) 14bit 190mW 8 14 1.7V~1.9V BGA SMD mount 9mm*15mm*1.26mm
IC AFE 8CH ULTRASOUND 135NFBGA / AFE General Purpose 8 ADC 14bit 1.8V/3.3V/5V 135-Pin BGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.