Texas Instruments ADS8694IDBT

18-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
$ 17.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8694IDBT.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.41%

CAD Models

Download Texas Instruments ADS8694IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.11
$ 11.687
Stock
177,451
150,597
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
18
-
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsADS8698IDBT
18-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Texas InstrumentsADS8684AIDBT
4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsADS8688AIDBT
8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8694IDBT provided by its distributors.

18-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
4-Channel Single ADC SAR 500ksps 18-bit Serial 38-Pin TSSOP Tube
ADC, Successive Approximation, 18-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO38
18-Bit, 400-Ksps, 4 Ch, Sar Adc
ADC 18bit 4-Ch 500Ksps 93.5dB SPI Single-Ended 1.65V~5.25V SAR TSSOP-38 SMD
38-TFSOP (0.173 4.40mm Width) ADS8694 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 500ksps 65mW 0.825mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.