Texas Instruments ADS8548SPM

IC ADC 14BIT SAR 64LQFP / 14 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
$ 22.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8548SPM.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages14 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.21%

CAD Models

Download Texas Instruments ADS8548SPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.09
$ 14.732
Stock
293,874
593,529
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
600 ksps
600 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsADS8557IPM
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8557IPMR
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP T/R
Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube

Descriptions

Descriptions of Texas Instruments ADS8548SPM provided by its distributors.

IC ADC 14BIT SAR 64LQFP / 14 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
8-Channel Octal ADC SAR 600ksps 14-bit Parallel/Serial 64-Pin LQFP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
ADC, SAR, 14-bit, 8-ch, 600kSPS, 85dB, Parallel/SPI, Single-Ended, 2.7V~5.5V, LQFP-64, SMD, 1.6mm H
14-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-LQFP -40 to 125
14-Bit 8-Ch 600kS/s Bipolar ADC, SPI/Parallel, LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.