Texas Instruments ADS8517IBDWG4

Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8517IBDWG4.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8517IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.327
Stock
34,389
127,987
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8517IDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Texas InstrumentsADS8505IBDWR
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsTLC3578IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Analog DevicesAD7854ARZ-REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesAD7854AR
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7858ARZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8517IBDWG4 provided by its distributors.

Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Single Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.