Texas Instruments ADS8481IBRGZR

ADC Single SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8481IBRGZR.

Texas Instruments

Datasheet31 pages15 years ago
Datasheet29 pages18 years ago

Arrow Electronics

iiiC

Mouser

CAD Models

Download Texas Instruments ADS8481IBRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.788
Stock
125,880
230,105
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS8481IBRGZR provided by its distributors.

ADC Single SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
18 Bit 1MSPS parallel ADC W/Ref 48-VQFN -40 to 85
Converters - Analog to Digital (ADC) 18-Bit 1MSPS Parall ADC w/Ref
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1MSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.