Texas Instruments ADS8422IPFBT

16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8422IPFBT.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments ADS8422IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.016
Stock
110,921
148,837
Authorized Distributors
0
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
4 Msps
4 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8422IPFBT.

Related Parts

Texas InstrumentsADS8422IBPFBT
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8422IBPFBR
IC ADC 16BIT SAR 48TQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Texas InstrumentsADS8422IBPFBTG4
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48

Descriptions

Descriptions of Texas Instruments ADS8422IPFBT provided by its distributors.

16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
1-Channel Single ADC SAR 4Msps 16-bit Parallel 48-Pin TQFP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
Converters - Analog to Digital (ADC) 16-Bit MSPS Parallel ADC W/Ref
16-BIT, 4-MSPS, PSEUDO-BIPOLAR, FULLY DIFFERENTIAL INPUT, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH PARALLEL INTERFACE REFERENCE
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:4 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:2.85V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.