Texas Instruments ADS8422IPFBRG4

16 Bit 4MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8422IPFBRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments ADS8422IPFBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.016
Stock
116,953
169,252
Authorized Distributors
0
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
4 Msps
4 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8422IPFBRG4.

Related Parts

Texas InstrumentsADS8422IBPFBT
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8422IBPFBR
IC ADC 16BIT SAR 48TQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Texas InstrumentsADS8422IBPFBTG4
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48

Descriptions

Descriptions of Texas Instruments ADS8422IPFBRG4 provided by its distributors.

16 Bit 4MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Single Channel Single ADC SAR 4Msps 16-bit Parallel 48-Pin TQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:4 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.