Texas Instruments ADS8401IBPFBT

Analog to Digital Converter Adc, 16 Bit, 1.25MSPS, TQFP-48, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8401IBPFBT.

Newark

Datasheet28 pages18 years ago

Texas Instruments

DigiKey

Sierra IC

CAD Models

Download Texas Instruments ADS8401IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.567
$ 88.567
Stock
113,564
2,168,546
2,168,546
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS8401IBPFBT provided by its distributors.

ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 1.25MSPS, TQFP-48, FULL REEL
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48
16 Bit 1.25MSPS Parallel ADC W ef 48-TQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.