Texas Instruments ADS8383IPFBTG4

ADC Single SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8383IPFBTG4.

Texas Instruments

Datasheet34 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS8383IPFBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.784
Stock
110,444
217,656
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Texas Instruments ADS8383IPFBTG4 provided by its distributors.

ADC Single SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 18 Bit 580KSPS Parallel ADC
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:500kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:2.95V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.