Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8383IPFBT

Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
$ 24.784

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8383IPFBT.

Texas Instruments

Datasheet34 pages15 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8383IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS8383IBPFBT
1-Channel Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8381IBPFBT
1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8381IPFBT
1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS8383IPFBT provided by its distributors.

Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
18 Bit 500KSPS Parallel ADC 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 18 Bit 580KSPS Parallel ADC
5V 87dB 500Ksps 18bit 1 18 Parallel Pseudo-Differential,Single-Ended 2.95V~5.25V SAR TQFP-48 SMD mount,glue mount 7mm*7mm*1mm
18-BIT, 500-KHZ, UNIPOLAR INPUT, MICROPOWER SAMPLING ANALOG TO DIGITAL CONVERTER WITH PARALLEL INTERFACE ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:500 kSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:18-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.