Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8383IBPFBT

1-Channel Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
$ 82.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8383IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8383IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8383IBPFBT.

Related Parts

Texas InstrumentsADS8381IPFBT
1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8383IPFBT
Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8381IBPFBT
1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)

Descriptions

Descriptions of Texas Instruments ADS8383IBPFBT provided by its distributors.

1-Channel Single ADC SAR 500ksps 18-bit Parallel 48-Pin TQFP T/R
18 Bit 500KSPS Parallel ADC 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 18 Bit 580KSPS Parallel ADC
18Bit 5V 500kHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
18-BIT, 500-KHZ, UNIPOLAR INPUT, MICROPOWER SAMPLING ADC ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48
5V 88dB 500Ksps 18bit 1 18 Parallel Pseudo-Differential,Single-Ended 2.95V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:500 kSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:18-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.