Texas Instruments ADS8380IBRHPRG4

18-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8380IBRHPRG4.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet32 pages18 years ago
Datasheet16 pages21 years ago

CAD Models

Download Texas Instruments ADS8380IBRHPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.147
$ 63.147
Stock
113,183
262,743
262,743
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Number of Bits
18
18
18
Sampling Rate
600 ksps
600 ksps
600 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS8380IBRHPRG4 provided by its distributors.

18-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85
ADC Single SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) 18-Bit 600KSPS Serial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.