What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS8344EBG4

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
$ 24.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8344EBG4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages23 years ago

Mouser

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments ADS8344EBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.39
$ 21.766
$ 21.766
Stock
72,344
524,869
524,869
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8344EBG4.

Related Parts

Texas InstrumentsADS8344NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344E
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344N
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8344EBG4 provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
20-SSOP (0.154 3.90mm Width) ADS8344 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
Ic, 16Bit Adc, Smd, 8344, Ssop20; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:differential, Single Ended; Data Interface:serial; Supply Voltage Type:single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes
IC, 16BIT ADC, SMD, 8344, SSOP20; Resolution (Bits):16bit; Sampling Rate:100kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.75V to 5.25V; Supply Current:1.5mA; IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:16 cycles conversion time, CMOS, Industrial Temperature, Serial O/P; Base Number:8344; Conversion Rate:0.1MSPS; Conversion Time:16µs; Digital IC Case Style:SSOP; IC Generic Number:8344; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.006%; Linearity Error ADC / DAC +:6LSB; Linearity Error ADC / DAC -:6LSB; Logic Function Number:8344; No. of Bits:16; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Power Dissipation Ptot Max:250mW/°C; Sample Rate:100kSPS; Sample Rate:100kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 3.6V, 4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8344EBG4 .