Texas Instruments ADS8342IPFBTG4

16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8342IPFBTG4.

Texas Instruments

Datasheet27 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8342IPFBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.55
Stock
97,081
302,164
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8342IPFBTG4.

Related Parts

Texas InstrumentsADS8422IPFBT
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8342IBPFBT
16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
Texas InstrumentsADS8422IBPFBT
16 Bit 4MSPS Parallel ADC W/ ef, Pseudo Bipolar, Fully Differential Input 48-TQFP -40 to 85
Analog DevicesAD9432BSVZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 52-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments ADS8342IPFBTG4 provided by its distributors.

16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
4-Channel Single ADC SAR 250ksps 16-bit Parallel 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 16-Bit 250 kSPS Par. Out, 4 true bi ch
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.