Texas Instruments ADS8329IPWG4

2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8329IPWG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS8329IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.129
$ 14.129
Stock
117,844
149,720
149,720
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS8330IPW
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8330IPWR
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8330IPWG4
Dual Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7924BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8329IPWG4 provided by its distributors.

2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP Tube
IC ADC 16-BIT 1MSPS 1CH 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.