Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8327IBRSATG4

Single Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8327IBRSATG4.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS8327IBRSATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.343
$ 13.343
Stock
27,673
240,490
240,490
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8328IBRSAT
2-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8328IBRSAR
2-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8329IBRSAR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADS8327IBRSATG4 provided by its distributors.

Single Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R
2.7V~5.5V, 16 Bit 500KSPS Serial ADC 16-QFN -40 to 85
VQFN SPI Tape and Reel INDUSTRIAL analog digital converter 4mm 5mA 500ksps 38.5mW
Converters - Analog to Digital (ADC) 2.7V-5.5V,16B 500 KSPS Ser ADC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500 kSPS; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.