Texas Instruments ADS8319IBDRCR

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
$ 10.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8319IBDRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.89%

CAD Models

Download Texas Instruments ADS8319IBDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.565
$ 18.69
Stock
304,093
156,978
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Analog DevicesAD7699BCPZRL7
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7988-5BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7988-5BRMZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC122S051CIMM/NOPB
Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC124S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC122S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8319IBDRCR provided by its distributors.

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
16-BIT, 500-KSPS, SERIAL INTERFACE MICROPOWER, MINIATURE, SAR ANALOG-TO-DIGITAL CONVERTER
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
5V 93.9dB 500Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.375V~5.5V SAR SON SMD mount,glue mount 3mm*3mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.