Texas Instruments ADS802UG4

12-Bit, 10 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/1 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS802UG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages21 years ago

iiiC

CAD Models

Download Texas Instruments ADS802UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.1
Stock
32,636
421,233
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
10 Msps
10 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2.75 LSB
2.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS802U
Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS SE/Diff input
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC
Analog DevicesAD9220ARZ-REEL
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsADS801U
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Texas InstrumentsADS801UG4
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ADS802UG4 provided by its distributors.

12-Bit, 10 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/1 28-SOIC -40 to 85
Single Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC Tube
Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS SE/Diff input
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:10MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.