Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7887SDCKT

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
$ 2.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7887SDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-1.36%

CAD Models

Download Texas Instruments ADS7887SDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.651
$ 2.174
Stock
238,117
300,914
Authorized Distributors
1
4
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7887SDCKT.

Related Parts

Analog DevicesAD7477AAKSZ-REEL
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Texas InstrumentsADS7888SDCKT
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesAD7478AAKSZ-REEL7
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Texas InstrumentsADS7886SDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Texas InstrumentsADS7886SBDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7477AAKS-REEL7
Single ADC SAR 1Msps 10-bit Serial 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments ADS7887SDCKT provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R
2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SC70 -40 to 125
6-TSSOP SC-88SOT-363 ADS7887 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 900mum 2mA 1.25Msps 10mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.