Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7886SDCKR

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7886SDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

Mouser

Inventory History

3 month trend:
-13.16%

CAD Models

Download Texas Instruments ADS7886SDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.663
$ 3.663
Stock
347,202
179,635
179,635
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7886SDCKR.

Related Parts

Texas InstrumentsADS7886SBDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Texas InstrumentsADS7886SBDCKR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7920BKSZ-REEL7
IC ADC 12BIT SAR SC70-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Analog DevicesAD7477AAKSZ-REEL
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Texas InstrumentsADS7887SDCKR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7920AKSZ-REEL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6

Descriptions

Descriptions of Texas Instruments ADS7886SDCKR provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SC70 -40 to 125
6-TSSOP SC-88SOT-363 ADS7886 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 1Msps 10mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.