Texas Instruments ADS7886SDBVR

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SAR SOT23-6
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7886SDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

iiiC

Inventory History

3 month trend:
-42.50%

CAD Models

Download Texas Instruments ADS7886SDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.268
Stock
372,718
3,760,850
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7886SDBVR.

Related Parts

Texas InstrumentsADS7886SBDBVR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7888SDCKR
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Texas InstrumentsADCS7476AIMFE/NOPB
1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125
Analog DevicesAD7477ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11665AUT+T
ADC Single SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7886SDBVR provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SAR SOT23-6
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125
12Bit 2.35V~5.25V 1MHz SPI SOT-23-6 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.