Texas Instruments ADS7869IPZTG4

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7869IPZTG4.

Texas Instruments

Datasheet69 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages18 years ago
Datasheet9 pages21 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments ADS7869IPZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.235
$ 32.235
Stock
19,076
161,921
161,921
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
3
3
3
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9444BSVZ-80
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100
Analog DevicesMAX105ECS+
ADC Dual Flash 800Msps 6-bit Parallel/LVDS 80-Pin TQFP EP

Descriptions

Descriptions of Texas Instruments ADS7869IPZTG4 provided by its distributors.

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
AFE General Purpose 3ADC 12-Bit 3.3V/5V 100-Pin TQFP Tray
Converters - Analog to Digital (ADC) 12Ch 7Simul Sampling Ana Motor Cntrl
AC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:1MSPS; Input Channels Per ADC:12; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.