Texas Instruments ADS7844NBG4

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7844NBG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments ADS7844NBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.86
$ 9.323
$ 9.323
Stock
95,694
199,325
199,325
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7844EB/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844EB
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7844EBG4
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1143BCAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1142BCAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1142BEAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS7844NBG4 provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.