Texas Instruments ADS7834EB/2K5

IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
$ 8.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7834EB/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7834EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.303
$ 12.246
$ 12.246
Stock
310,915
139,102
139,102
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7834E/2K5
ADC Single SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S051CIMM/NOPB
Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7810YRMZ
1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7810YRM-REEL7
Single ADC SAR 350ksps 10-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7834EB/2K5 provided by its distributors.

IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
5V 72dB 500Ksps 12bit 1 12 SPI Differential 5V SAR VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7834EB-2K5
  • ADS7834EB2K5