Texas Instruments ADS7818EB/2K5

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
$ 6.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7818EB/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+206%

CAD Models

Download Texas Instruments ADS7818EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.326
$ 8.793
$ 8.793
Stock
342,311
133,838
133,838
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7818EB/2K5.

Descriptions

Descriptions of Texas Instruments ADS7818EB/2K5 provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
5V 72dB 500Ksps 12bit 1 12 SPI Differential 5V SAR VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7818 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 2.2mA 500ksps 11mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7818EB 2K5
  • ADS7818EB-2K5
  • ADS7818EB2K5