Texas Instruments ADS7817UBG4

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7817UBG4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments ADS7817UBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.91
Stock
118,673
258,015
258,015
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7817UBG4.

Related Parts

Texas InstrumentsADS7817UC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7817UC/2K5
IC ADC 12BIT SAR 8SOIC / 12-Bit Differential Input Micro Power Sampling
Texas InstrumentsADS7817U
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7817UBG4 provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Differential In MicroPwr Sampling
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.