Texas Instruments ADS7817U

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
$ 3.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7817U.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages29 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7817U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 1.91
$ 1.91
Stock
215,655
236,213
236,213
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
2 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7817U.

Related Parts

Texas InstrumentsADS7817U/2K5
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Texas InstrumentsADS7817UC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7817UB
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7817U provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 71dB 200Ksps 12bit 1 12 SPI Differential 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Converters - Analog to Digital (ADC) 12-Bit Differential In MicroPwr Sampling
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.