Texas Instruments ADS7817PB

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
$ 2.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7817PB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago
Datasheet4 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.914
$ 2.621
$ 2.621
Stock
147,498
245,780
245,780
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
-
-
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7817PB.

Related Parts

MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
MicrochipMCP3201-CI/P
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADS7834P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7817P
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7817PB provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-PDIP -40 to 85
4.75V~5.25V 200Ksps 12bit 1 12 3-Wire,SPI Differential 4.75V~5.25V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.