Texas Instruments ADS7816UC

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
$ 5.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816UC.

Arrow Electronics

Datasheet23 pages15 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments ADS7816UC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.455
$ 4.23
Stock
278,089
585,023
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816UC.

Related Parts

Texas InstrumentsADS7822UC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS7816U
5V 72dB 200Ksps 12bit 1-Ch 12-Bit SPI Differential 5V SAR ADC SOIC-8 SMD 1.75mm H
Texas InstrumentsADS7822UB
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7816UC provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V, 72dB, 200Ksps, 12bit, 1-Ch, 12-Bit, SPI, Differential, 5V SAR, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
Quad-Channel, 250-MSPS Receiver and Feedback ADC
IC, 12BIT ADC, SMD, 7816, SOIC8; Data Interface:Serial; IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Sample and Hold, Serial O/P, Successive Approximation; Base Number:7816; IC Generic Number:7816; Linearity Error:0.024%; Linearity Error ADC / DAC +:0.75LSB; Linearity Error ADC / DAC -:0.75LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7816UC.