Texas Instruments ADS7806UE4

Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7806UE4.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

Arrow Electronics

iiiC

Mouser

CAD Models

Download Texas Instruments ADS7806UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.19
Stock
129,930
426,287
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7806U
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7874ARZ
Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD7874ARZ-REEL7
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS7806UE4 provided by its distributors.

Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
IC 12BIT 40KHZ SMPL ADC 28-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.