Analog Devices AD976CR

Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
$ 25.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD976CR.

Augswan

Datasheet16 pages27 years ago

iiiC

Inventory History

3 month trend:
-4.81%

CAD Models

Download Analog Devices AD976CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.8
$ 172.799
$ 172.799
Stock
118,823
503,925
503,925
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
4 LSB
4 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD976CRZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADS7805UB
ADC Single SAR 100KSPS 16-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7805UBE4
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7805UBG4
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Analog DevicesAD976ARRL
ADC Single SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD976BRRL
ADC Single SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD976CR provided by its distributors.

Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
5V 83dB 100Ksps 16bit 16 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.35mm(height)
16-BIT SAR ADC, PARALLEL ACCESS
The AD976 and AD976A are high-speed, low-power 16-bit A/D converters with each operating from a single 5 V supply. The AD976A has a throughput rate of 200 ksps whereas the AD976 has a throughput rate of 100 ksps. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high-speed parallel interface. The AD976 and AD976A dissipate a maximum of 100 mW. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of ±10 V. The AD976 and AD976A are comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976 and AD976A are fabricated on Analog Devices' proprietary BiCMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976 and AD976A are available in skinny 28-pin DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated