Texas Instruments ADS7804UE4

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
$ 62.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804UE4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages30 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7804UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.7
$ 80.983
$ 80.983
Stock
118,582
161,714
161,714
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7804U
ADC 5V 72dB 100Ksps 12-Bit 1-Ch Parallel Single-Ended SAR SOIC-28 SMD 18mm×7.52mm×2.35mm
Texas InstrumentsADS7804U/1K
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS7804UG4
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7804UE4 provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
5V 70dB 100Ksps 12bit 12 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.35mm(height)
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
SAR ADC, 12-BIT, PARALLEL ACCESS
12BIT ADC, SMD, SOIC28, 7804; Resolution, Bits:12bit; Sampling Rate:100kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7804; Linearity Error:0.011%; Linearity Error, ADC/DAC +:0.45LSB; Linearity Error, ADC/DAC -:0.45LSB; No. of Bits:12; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:8µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.