Texas Instruments ADS7804UB

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
$ 99.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804UB.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7804UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.604
$ 80.983
$ 80.983
Stock
253,776
183,447
183,447
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.45 LSB
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.45 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7808UB
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7808UBG4
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7804U
ADC 5V 72dB 100Ksps 12-Bit 1-Ch Parallel Single-Ended SAR SOIC-28 SMD 18mm×7.52mm×2.35mm
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7804UB provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
5V 72dB 100Ksps 12bit 1 12 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.65mm(height)
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
28-SOIC (0.295 7.50mm Width) ADS7804 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 2.35mm 16mA 100ksps 100mW
Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Cmos, Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Style:Soic; Dnl±:0.45Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7804UB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7804UB.