Texas Instruments ADS7230IPWG4

Dual Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7230IPWG4.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS7230IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
$ 4.46
Stock
34,625
305,191
305,191
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7229IPWG4
Single Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7230IPWG4 provided by its distributors.

Dual Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Low-Power, 12-Bit, 1-MHz, Single/Dual Unipolar Input, ADCs with Serial Interface 16-TSSOP -40 to 85
IC ADC 12BIT DL UNIPOLR 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.